Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Modelcraft 10346 Shaft Collar 5mm with Grub Screw Pack 10

Order Code:  

50-9086

  Copy to clipboard
Brand: Modelcraft  Copy to clipboard MPN: 10346  Copy to clipboard EAN-13: 4016138018011
 Report an error
Qty Unit Price (Ex VAT)
1+ £3.29

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
174 at factory, lead time 9 days
9 in Stock, despatched same dayAdditional quantity lead time 9 days

Modelcraft Shaft Collar 5mm with Grub Screw is a high grade machine component with a robust quality designed for easy installation. Surface-hardened and available in a pack of 10.


  • For 5mm diameter axles
  • Inside diameter: 5.05mm
  • Outside diameter: 9mm
  • Thickness: 5mm
  • M3 grub screws included
Type Shaft collar
Size 5mm
Quantity 10

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


10 May 2017 Question by: Rapid Customer | Product code: 50-9086
Q. Could you tell e if these are Aluminium or steel? Thanks Tim
A. Hi Tim, thank you for your question. These are made from steel.


27 April 2016 Question by: Rapid Customer | Product code: 50-9086
Q. Re: 50-9086 Assuming the Internal Dia is 5mm, please can you tell the the Overall Dia and Width of this collar
A. Hi Hugh, thank you for your question. The data sheet can be found here.

Reviews


Be the first to submit a review