Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Modelcraft 10541 Shaft Collar 4mm with Grub Screw Pack 10

Order Code:  

50-9085

  Copy to clipboard
Brand: Modelcraft  Copy to clipboard MPN: 10541  Copy to clipboard EAN-13: 4016138018004
 Report an error
Qty Unit Price (Ex VAT)
1+ £3.18

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
191 at factory, lead time 9 days
204 in Stock, despatched same dayAdditional quantity lead time 9 days

Modelcraft Shaft Collar 4mm with Grub Screw is a high grade machine component with a robust quality designed for easy installation. Surface-hardened and available in a pack of 10.


  • For 4mm diameter axles
  • Inside diameter: 4.05mm
  • Outside diameter: 8mm
  • Thickness: 5mm
  • M3 grub screws included
Type Shaft collar
Size 4mm
Quantity 10

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


12 October 2016 Question by: Rapid Customer | Product code: 50-9085
Q. What is the outer diameter and width of these?
A. Hi Hamish, thank you for your question. As requested please see the data sheet in German. The outer diameter is 8mm and the thickness (width) is 5mm.

Reviews


Be the first to submit a review