Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Reely Aluminium V-Belt Pulley 20mm/5mm Bore

Order Code:  

50-8985

  Copy to clipboard
Brand: Reely  Copy to clipboard MPN: 238325  Copy to clipboard EAN-13: 4250033302732
 Report an error
Qty Unit Price (Ex VAT)
1+ £4.40

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 9 days
73 available to back OrderBack-order availability date - 05/05/2024

A 20mm diameter aluminium pulley, suitable for use with V-profile belts like the double-toothed Bando special V-belt.


  • Shaft diameter 5mm
  • Height 12mm
  • Supplied complete with grub screw

Suitable cogged V-belts: External circumference 200 mm (Part no. 22 83 32-62) · External circumference 250 mm (Part no. 22 83 34-62) · External circumference 300 mm (Part no. 22 83 35-62) · External circumference 400 mm (Part no. 22 82 92-62).
Type V-belt pulley
Material Aluminium
Number of Teeth N/A
Length N/A
Width N/A
Bore Diameter 5mm
Circumference 20mm
Height 12mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review