Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Reely Drive Belt Sprocket 52 Tooth 5.08mm Pitch 10mm Bore

Order Code:  

50-8962

  Copy to clipboard
Brand: Reely  Copy to clipboard MPN: 226044 Copy to clipboard EAN-13: 4250033302541
  • Country of Origin: China
 Report an error

Discontinued

Belt Sprocket 52 Tooth 5.08mm Pitch 10mm Bore has been manufactured to a high standard using aluminium.


  • Pitch: 5.08mm/0.2in (1/5)

Note: Supplied without flanged wheel.

Type Drive belt
Material Aluminium
Number of Teeth 52
Length N/A
Width 14mm
Bore Diameter 10mm
Circumference 84mm

Reviews


Be the first to submit a review