Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Reely Drive Belt Sprocket 40 Tooth 5.08mm Pitch

Order Code:  

50-8961

  Copy to clipboard
Brand: Reely  Copy to clipboard MPN: 226043 Copy to clipboard EAN-13: 4250033302534
 Report an error
Qty Unit Price (Ex VAT)
1+ £14.92

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
19 available to back OrderBack-order availability date - 25/05/2024

Belt Sprocket 40 Tooth 5.08mm Pitch has been manufactured to a high standard using aluminium.


  • Pitch: 5.08mm/0.2in (1/5)

Note: Supplied without flanged wheel.

Type Drive belt
Material Aluminium
Number of Teeth 40
Length N/A
Width 14mm
Bore Diameter 8mm
Circumference 65mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review