Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Reely Drive Belt Sprocket 15 Tooth 5.08mm Pitch 6mm Bore

Order Code:  

50-8956

  Copy to clipboard
Brand: Reely  Copy to clipboard MPN: 226017 Copy to clipboard EAN-13: 4016138153972
  • Country of Origin: China
 Report an error

Discontinued

Belt Sprocket 15 Tooth 5.08mm Pitch 6mm Bore has been manufactured to a high standard using aluminium, while also cleverly designed to include a cover plate on both sides.


  • Pitch: 5.08mm/0.2in (1/5)
Type Drive belt
Material Aluminium
Number of Teeth 15
Length N/A
Width 14mm
Bore Diameter 6mm
Circumference 28mm

Reviews


Be the first to submit a review