Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Reely Toothed Drive Belt ISO5296 482.6mm 95 Tooth

Order Code:  

50-8947

  Copy to clipboard
Brand: Reely  Copy to clipboard MPN: 226093  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.63

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
47 available to back OrderBack-order availability date - 11/05/2024

This 95-tooth drive belt has a very high tensile strength and bending properties. This quality belt is additionally oil resistant, heat resistant to +85 °C and cold resistant to -30 °C, along with a maximum permitted speed of 5,000 to 10,000 rpm (depending on size of gear wheel).


  • Transmission power up to 0.3kW
  • Belt width 9.5mm

Suitable toothed drive belts: 10 teeth (Part no. 22 61 06-62); 15 teeth (Part no. 22 60 17-62); 20 teeth (Part no. 22 60 33-62); 25 teeth (Part no. 22 60 25-62); 30 teeth (Part no. 22 60 41-62); 35 teeth (Part no. 22 60 42-62); 40 teeth (Part no. 22 60 43-62); 52 teeth (Part no. 22 60 44-62).
Type Drive belt
Material N/A
Number of Teeth 95
Circumference 482.6mm
Width 9.5mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review