Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Reely Toothed Drive Belt ISO5296 381mm 75 Tooth

Order Code:  

50-8945

  Copy to clipboard
Brand: Reely  Copy to clipboard MPN: 226084  Copy to clipboard
  • Country of Origin: China
 Report an error

Discontinued

This 75 toothed drive belt has a very high tensile strength and bending properties. This quality belt is additionally oil resistant, heat resistant to +85 °C and cold resistant to -30 °C, along with a maximum permitted speed of 5,000 to 10,000 rpm (depending on size of gear wheel).


  • Transmission power: Up to 0.3 kW
  • Belt width: 9.5mm

Suitable toothed drive belts: 10 teeth (Part no. 22 61 06-62); 15 teeth (Part no. 22 60 17-62); 20 teeth (Part no. 22 60 33-62); 25 teeth (Part no. 22 60 25-62); 30 teeth (Part no. 22 60 41-62); 35 teeth (Part no. 22 60 42-62); 40 teeth (Part no. 22 60 43-62).
Type Drive belt
Material N/A
Number of Teeth 75
Circumference 381mm
Width 9.5mm

Reviews


Be the first to submit a review