Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Reely Toothed Drive Belt ISO5296 203mm 40 Tooth

Order Code:  

50-8942

  Copy to clipboard
Brand: Reely  Copy to clipboard MPN: 226050  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.25

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 9 days
127 available to back OrderBack-order availability date - 13/05/2024

This 40-tooth drive belt has a very high tensile strength and bending properties. This quality belt is additionally oil resistant, heat resistant to +85 °C and cold resistant to -30 °C, along with a maximum permitted speed of 5,000 to 10,000 rpm (depending on size of gear wheel).


  • Transmission power up to 0.3kW
  • Belt width 9.5mm

Suitable toothed drive belts: 10 teeth (Part no. 22 61 06-62) · 15 teeth (Part no. 22 60 17-62) · 20 teeth (Part no. 22 60 33-62).
Type Drive belt
Material N/A
Number of Teeth 40
Circumference 203mm
Width 9.5mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review