Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Reely 10215 Threaded Rod Steel M2 500mm

Order Code:  

50-8921

  Copy to clipboard
Brand: Reely  Copy to clipboard MPN: 10215  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
2+ £2.29

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
185 at factory, lead time 9 days
6 in Stock, despatched same dayAdditional quantity lead time 9 days

Steel Threaded Rod M2 500mm has been well designed with a thread that extends along the entire length of the rod, and can be used in a number of industries such as automotive, construction, electrical, engineering, maintenance and manufacturing.


Note: Tolerance is only possible in dimension specification for up to 1.5%.

Material Steel
Dimensions 2 x 500mm
Profile Round
Gradient 0.4
Length 500 mm
Thread Size M2

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


08 August 2014 Question by: Rapid Customer | Product code: 50-8921
Q. Hi - what's the diameter of this rod? Thanks
A. Hi Pete. Thank you for your question. This threaded rod has a 2mm diameter.

Reviews


Be the first to submit a review