Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Reely 10592 Threaded Rod Steel M6 500mm

Order Code:  

50-8919

  Copy to clipboard
Brand: Reely  Copy to clipboard MPN: 10592  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
2+ £0.960

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
333 at factory, lead time 9 days
11 in Stock, despatched same dayAdditional quantity lead time 9 days

Steel Threaded Rod M6 500mm has been well designed with a thread that extends along the entire length of the rod, and can be used in a number of industries such as automotive, construction, electrical, engineering, maintenance and manufacturing.


Note: Tolerance is only possible in dimension specification for up to 1.5%.

Material Steel
Dimensions 6 x 500mm
Profile Round
Gradient 1
Length 500 mm
Thread Size M6

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review