Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Reely 8528 Aluminium round-profile bar 10x500mm

Order Code:  

50-8632

  Copy to clipboard
Brand: Reely  Copy to clipboard MPN: 8528  Copy to clipboard
  • Quickly find another product in this range by Dimensions:

    10 x 500mm 20 x 500mm 6 x 500mm 8 x 500mm
 Report an error
Qty Unit Price (Ex VAT)
1+ £7.46

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 9 days
28 available to back OrderBack-order availability date - 12/05/2024

Round profile solid aluminium material bars with excellent turn and drill quality.


  • 10mm diameter, 500mm length
  • Short chipping
  • Dimensional tolerance 1.5%
Material Aluminium
Dimensions 10 x 500mm
Profile Round

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review