Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Reely Aluminium round-profile bar 25x200mm

Order Code:  

50-8630

  Copy to clipboard
Brand: Reely  Copy to clipboard MPN: 237281  Copy to clipboard EAN-13: 4016138610550
  • Country of Origin:
 Report an error

Discontinued

Round profile solid aluminium material bars with excellent turn and drill quality.


  • 25mm diameter, 200mm length
  • Short chipping
  • Dimensional tolerance 1.5%
Material Aluminium
Dimensions 25 x 200mm
Profile Round

Reviews


Be the first to submit a review