Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries

Samwha DS0E106Z10030BB 10F -20+80% 2.5V Radial Green-Cap Double Layer Capacitor
Image Representative of Range

Samwha DS0E106Z10030BB 10F -20+80% 2.5V Radial Green-Cap Double Layer Capacitor

Order Code:  

50-7482

  Copy to clipboard
Brand: Samwha  Copy to clipboard MPN: DS0E106Z10030BB Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.29
50+ £2.19

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 9 days
1,275 available to back OrderBack-order availability date - 27/05/2024

High-capacity condensers, which can serve as a replacement or as a supplement for battery systems.


Type Radial leaded
Capacitance 10F
Voltage 2.5V
Tolerance 20%
Operating Temperature -25 to +70°C
Dimensions 10 x 30mm
Pitch 5mm

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


30 April 2013 Question by: Rapid Customer | Product code: 50-7482
Q. is this also classed as a super cap? can it also be used in your solar Toyota challenge?
A. Hi Pat. Thank you for your question. These capacitors are known as supercaps and can be used in the solar Toyota challenge.

Reviews


Be the first to submit a review