Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries

Samwha DS0E305Z08020BB 3F -20+80% 2.5V Radial Green-Cap Double Layer Capacitor

Samwha DS0E305Z08020BB 3F -20+80% 2.5V Radial Green-Cap Double Layer Capacitor

Order Code:  

50-7480

  Copy to clipboard
Brand: Samwha  Copy to clipboard MPN: DS0E305Z08020BB Copy to clipboard
 Report an error

Discontinued

High-capacity condensers, which can serve as a replacement or as a supplement for battery systems.


Type Radial leaded
Capacitance 3F
Voltage 2.5V
Tolerance 20%
Operating Temperature -25 to +70°C
Dimensions 8 x 20mm
Pitch 3.5mm

Questions


*Question functionality currently disabled


21 May 2013 Question by: Rapid Customer | Product code: 50-7480
Q. I'm struggling to see the difference between 50-7480 and 50-7485. The specs and datasheets appear to be the same?
A. Hi Torben. Thank you for your question. The difference between them is the working voltage - 50-7480 is rated at 2.5V and 50-7485 is rated at 2.7V.

Reviews


Be the first to submit a review