Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Reely MR 85 LL Grooved Ball Bearing 8mm OD 5mm Bore

Order Code:  

50-6544

  Copy to clipboard
Brand: Reely  Copy to clipboard MPN: MR 85 LL  Copy to clipboard
 Report an error

Discontinued

Modelcraft Grooved Ball Bearing 8mm OD 5mm Bore features a cover on both sides providing increased protection against spray water, fuels and dust particles with excellent low viscosity values. The increased heat resistance also allows it to be installed close to combustion engines.
  • Removable discs ensure easy additional lubrication
Type Ball bearing
Length N/A
Width 2.5mm
Height N/A
Circumference 8mm
Bore Diameter 5mm
Material N/A
Number of Teeth N/A

Reviews


Be the first to submit a review