Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

GBI25G Diotec Bridge Rectifier Diode 25A 400V
Image Representative of Range

GBI25G Diotec Bridge Rectifier Diode 25A 400V

Order Code:  

50-5663

  Copy to clipboard
Brand: Diotec  Copy to clipboard MPN: GBI25G  Copy to clipboard
  • Quickly find another product in this range by Peak Reverse Voltage:

    400V 600V
 Report an error
Qty Unit Price (Ex VAT)
1+ £0.651
25+ £0.527
100+ £0.485

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
80 available to back OrderBack-order availability date - 12/05/2024

25A Silicon Bridge Rectifier diode from Diotec with an VRRM of 400V.


  • Through-hole mounting
  • Wide temperature range
  • Dimensions 30 x 18 x 3.6mm
  • UL 94V-0 Classification
Average Forward Current (Io) 25A
Peak Reverse Voltage 400V
Peak Forward Surge Current (Ifsm) N/A
Case SIL

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review