Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

GBI25A Diotec Bridge Rectifier Diode 25A 50V

GBI25A Diotec Bridge Rectifier Diode 25A 50V

Order Code:  

50-5660

  Copy to clipboard
Brand: Diotec  Copy to clipboard MPN: GBI25A  Copy to clipboard
 Report an error

Discontinued

25A Silicon Bridge Rectifier diode from Diotec with an VRRM of 50V.


  • Through-hole mounting
  • Wide temperature range
  • Dimensions 30 x 18 x 3.6mm
  • UL 94V-0 Classification
Average Forward Current (Io) 25A
Peak Reverse Voltage 50V
Peak Forward Surge Current (Ifsm) N/A
Case SIL

Reviews


Be the first to submit a review