Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

SK84 Diotec Schottky Rectifier Diode 8A 40V
Image Representative of Range

SK84 Diotec Schottky Rectifier Diode 8A 40V

Order Code:  

50-5651

  Copy to clipboard
Brand: Diotec  Copy to clipboard MPN: SK84  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.236
25+ £0.211
100+ £0.185

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Standard factory lead time 7 days
1,738 available to back OrderBack-order availability date - 03/05/2024

A 3A 40V surface mounting Schottky rectifier diode from Diotec that is a medium power device suitable for automatic pick and place assembly.


  • Packaged in an SMC case
  • Wide temperature range
  • UL 94V-0 Approved
Peak Reverse Voltage 40V
Average Forward Current 8A
Peak Forward Current 30A
Max. Junction Temperature 150°C
Package SMC

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review