Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

SK54 Diotec Schottky Rectifier Diode 5A 40V

SK54 Diotec Schottky Rectifier Diode 5A 40V

Order Code:  

50-5650

  Copy to clipboard
Brand: Diotec  Copy to clipboard MPN: SK54  Copy to clipboard
 Report an error

Discontinued

A 3A 40V surface mounting Schottky rectifier diode from Diotec that is a medium power device suitable for automatic pick and place assembly.


  • Packaged in an SMB case
  • Wide temperature range
  • UL 94V-0 Approved
Peak Reverse Voltage 40V
Average Forward Current 5A
Peak Forward Current 20A
Max. Junction Temperature 150°C
Package SMB

Reviews


Be the first to submit a review