Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Knipex 12 42 195 MultiStrip 10 Automatic Insulation Stripper 0.03 - 10mm

Order Code:  

50-4599

  Copy to clipboard
Brand: Knipex  Copy to clipboard MPN: 12 42 195 Copy to clipboard EAN-13: 4003773054580
 Report an error
Qty Unit Price (Ex VAT)
1+ £72.86

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
168 available to back OrderBack-order availability date - 25/05/2024

Knipex 12 42 195 Multi-Strip 10 Automatic Insulation Stripper 0.03-10mm can fully automatic adjust to any one, more and stranded conductors with standard insulation in the entire capacity range - no manual fine-tuning necessary for slippery cable insulation materials.

The clamping jaws made of steel with integrated cutting edge hold the cable in a way that prevents slipping without damaging the remaining insulation and with wire cutter for copper and aluminium conductors, multi-stranded up to 10 mm² and single-stranded up to 6 mm².
With wire cutter for Cu and Al multi-wire leads up to 10 mm² · Single-wire up to 6 mm².
Type 1262 up to 6 mm², with wire cutter for Cu/Al leads up to 2.5 mm²
Type 1240 up to 10 mm²
Type 1242
up to 10 mm², for PTFE, Radox® material Type 1250 up to 16 mm².


  • Particularly smooth-running mechanics and very low weight
  • Replaceable blades block and length stop
  • Handle with soft-plastic zone for a steady grip
  • Body: plastic, fibreglass-reinforced
  • Blade: special tool steel, oil-hardened
Type Automatic
Capacity 10mm
Material All cables

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review