Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Knipex 12 50 200 Self-Adjusting Insulation Strippers 2.5 - 16.0mm

Order Code:  

50-4598

  Copy to clipboard
Brand: Knipex  Copy to clipboard MPN: 12 50 200 Copy to clipboard EAN-13: 4003773034407
  • Country of Origin: Germany
 Report an error

Discontinued

Knipex 12 50 200 Self-Adjusting Insulation Strippers 2.5-16mm adjust automatically to different core diameter, thus no damage to the head, the cutting depth of stripping blades can finely adjusted manually.

With a wire cutter for CU and AL conductor multiple wires up to 10 mm², single wire up to 6 mm².
Type 1262 - up to max. 6 mm², with wire cutter for Cu/AL conductor up to max. 2.5 mm²
Type 1240 - up to max. 10 mm²
Type 1242 - up to max. 10 mm², for PTFE, Radox®-material
Type 1250 - up to max. 16 mm²


Type Automatic
Capacity 10mm
Material All cables

Reviews


Be the first to submit a review