Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Wiha 22174 Hex Driver With T-Handle With MagicRing® 6mm x150

Order Code:  

50-4368

  Copy to clipboard
Brand: Wiha  Copy to clipboard MPN: 22174  Copy to clipboard EAN-13: 4010995221744
  • Quickly find another product in this range by Size:

    3mm 4mm 5mm 6mm
 Report an error
Qty Unit Price (Ex VAT)
1+ £6.71

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
37 available to back OrderBack-order availability date - 18/05/2024

Ideal for direct and straight screw , during requirement of highest torque . Magic Ring holds screws according to DIN 912, owing to spring steel ring fixed in any position. Blade made of chromium-vanadium steel, hardened throughout, nickel-plated.


Type T-handle metric
Pieces 1
Size 6mm
Material Chrome Vanadium Steel

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review