Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Wiha 22170 Hex Driver With T-Handle With MagicRing® 4mm

Order Code:  

50-4366

  Copy to clipboard
Brand: Wiha  Copy to clipboard MPN: 22170  Copy to clipboard EAN-13: 4010995221706
  • Quickly find another product in this range by Size:

    3mm 4mm 5mm 6mm
 Report an error
Qty Unit Price (Ex VAT)
1+ £5.72

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 9 days
7 available to back OrderBack-order availability date - 21/05/2024

Ideal for direct and straight screw , during requirement of highest torque . Magic Ring holds screws according to DIN 912, owing to spring steel ring fixed in any position. Blade made of chromium-vanadium steel, hardened throughout, nickel-plated.


Type T-handle metric
Pieces 1
Size 4mm
Material Chrome Vanadium Steel

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review