Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Head Size:
Re-reeling orders placed after 16:30 will be processed the next working day.
BiTorsion bits with heat-treated Torsion zone for use with internal Torx® screws- kinetic energy is discharged during load peaks, significantly increasing the product durability. Diamond coating of bits provides a secure fit in the screw, reducing the required pressure. Reduces the risk of slipping.
Type | Insert Bit |
---|---|
Drive Type | 1/4" Hex |
Head Type | Torx |
Head Size | TX10 |
Overall Length | 25mm |
Number of Pieces | 1 |
Colour | Gold |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In