Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


FTCAP LFB47204030036 4700µF -10+30% 40V Solder Tag Aluminium Elect Capacitor

Order Code:  

50-4021

  Copy to clipboard
Brand: FTCAP  Copy to clipboard MPN: LFB47204030036  Copy to clipboard
 Report an error

Discontinued

This 40V 4700µF electrolytic capacitor is from the LFB series from Fischer and Tausche and gives high capacitance values with a long service life. Typical applications for this capacitor include standard and switch mode power supplies, telecommunications, audio and HiFi systems and computer equipment.


  • High capacitance
  • Long life
  • All internal contacts welded
  • Stud mounting
  • Solder terminals
  • Includes fixing nuts
  • Dielectric strength 2500V
  • Dimensions (Ø x H) 30 x 36mm
  • Electrical capacity 4700µF
  • Shrink-fit hose insulation
  • Nominal voltage 40V DC
  • Reverse polarity voltage 2V (max)
  • DIN 41332/IEC 384-4
  • Temperature range -40 to +85°C
  • Thread size M8
Type Solder tag screw fixing
Material Aluminium
Capacitance 4700µF
Voltage 40V
Tolerance -10 to +30%
Operating Temperature -40 to +85°C
Dimensions Ø30 x 36mm
Pitch 10mm

Reviews


Be the first to submit a review