Amphenol C146 10N024 500 2 mate® Housing High Profile Size E24 Side Entry

MPN
C146 10N024 500 2-1
Brand
Amphenol
EAN-13
2050001285249
Order Code
50-3373
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £24.14 £23.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock


  • Thread type: M32
  • Contamination level: 3
  • Type: C146 10N024 500 2
  • Number of pins: 24 + PE
  • Temperature range: -40 - +100°C
  • Manufacturer part No.: C146 10N024 500 2
Type C146 10N024 500 2
Colour Grey
IP Rating IP65
Maximum Temperature +100°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot