Amphenol C146 10G010 500 4 mate® Housing HoodSize A10 Low Profile

MPN
C146 10G010 500 4-1
Brand
Amphenol
EAN-13
2050001284907
Order Code
50-3340
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £10.35 £10.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock


  • Manufacturer part No.: C146 10G010 500 4
  • Temperature range: -40 - +100°C
  • Contamination level: 3
  • Specification: Socket shell
  • Thread type: PG16
  • Number of pins: 10 + PE
  • Type: C146 10G010 500 4

With thread support, cable glands must be ordered separately.
Type C146 10G010 500 4
Colour Grey
IP Rating IP65
Maximum Temperature +100°C
Min. temperature -40°C
Thread Type PG16

Reviews

Be the first to submit a review

Trustpilot