Amphenol C146 21R010 500 4 mate® Housing Hood Size 10 Side Entry Low Profile

MPN
C146 21R010 500 4-1
Brand
Amphenol
EAN-13
2050001284891
Order Code
50-3339
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £15.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock


  • Thread type: M25
  • Contamination level: 3
  • Temperature range: -40 - +100°C
  • Manufacturer part No.: C146 21R010 500 4
  • Number of pins: 10 + PE
  • Specification: Socket shell
  • Type: C146 21R010 500 4

With thread support, cable glands must be ordered separately.
Type C146 21R010 500 4
Colour Grey
IP Rating IP65
Maximum Temperature +100°C
Min. temperature -40°C
Thread Type M25

Reviews

Be the first to submit a review

Trustpilot