Amphenol C146 10F015 000 2 mate® Housing Size 10 Bulkhead Mount

MPN
C146 10F015 000 2-1
Brand
Amphenol
EAN-13
2050001284877
Order Code
50-3337
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £7.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order


  • Specification: Extension casing
  • Manufacturer part No.: C146 10F015 000 2
  • Contamination level: 3
  • Temperature range: -40 - +100°C
  • Type: C146 10F015 000 2
  • Number of pins: 10 + PE
Type C146 10F015 000 2
Colour Black
IP Rating IP65
Maximum Temperature +100°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot