Amphenol C146 10G003 500 4 mate® Housing HoodSize A3/4 Side Entry

MPN
C146 10G003 500 4-1
Brand
Amphenol
EAN-13
2050001284754
Order Code
50-3324
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £4.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 49 in stock


  • Material: Plastic
  • Temperature range: -40 - +100°C
  • Contamination level: 3
  • Protection type: IP65
  • Manufacturer part No.: C146 10G003 500 4
  • Thread type: PG11
  • Specification: Angled
  • Type: C146 10G003 500 4

With thread support, cable glands must be ordered separately.
Type C146 10G003 500 4
Colour Grey
IP Rating IP65
Material Plastic
Maximum Temperature +100°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot