Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


BC547C Diotec Bipolar NPN Transistor 45V

Order Code:  

50-3115

  Copy to clipboard
Brand: Diotec  Copy to clipboard MPN: BC547C  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
50+ £0.0200
100+ £0.0178
250+ £0.0169

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Contact us for lead times on larger quantities
3,732 in Stock, despatched same dayAdditional quantity lead time 14 days

A BC547C NPN Silicon epitaxial planar transistor suitable for a range of applications.


  • Low power
Type BC547C
Case TO-92
Collector-Emitter Voltage 45V
Collector Current Cont. 100mA
Power Dissipation 500mW
DC Current Gain (max.) 800
Transition Frequency 300MHz
Operating Temperature -55 to +150°C

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review