Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


BC337-40 Diotec Bipolar NPN Transistor 45V

Order Code:  

50-3113

  Copy to clipboard
Brand: Diotec  Copy to clipboard MPN: BC337-40  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
50+ £0.031
100+ £0.0244
250+ £0.0237

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Additional quantity lead time 14 daysContact us for lead times on larger quantities
461 in Stock, despatched same dayAdditional 4,000 due on 29/05/2024

A BC337-40 NPN Silicon epitaxial planar transistor suitable for a range of applications.


  • Low power
Type BC337-40
Case TO-92
Collector-Emitter Voltage 45V
Collector Current Cont. 800mA
Power Dissipation 625mW
DC Current Gain (max.) 630
Transition Frequency 100MHz
Operating Temperature -55 to +150°C

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review