Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


ZF DC1C-C3AA Microswitch SPDT 6A 250V AC, Button, Leads, IP67

Order Code:  

50-2605

  Copy to clipboard
Brand: ZF  Copy to clipboard MPN: DC1C-C3AA Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £7.16
10+ £6.23
50+ £5.28

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1,101 at factory, lead time 9 days
3 in Stock, despatched same dayAdditional quantity lead time 9 days

A high quality precision micro switch that satisfies industries, including automotive, white goods, security, vending and office automation. These microswitches are the internationally accepted standard size and operating characteristics. The switches have been manufactured to give rugged performance.


  • DC1C-C3A Micro Switch
  • 1 changeover
  • 250V AC, 6A
  • SPST, On-On
  • Maintained-Momentary
  • RoHS compliant
Type Microswitch
Contact Configuration SPDT
Max. Current 6A
Action Maintained / momentary
Illumination Type N/A
Illumination Colour(s) N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review