Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


ZF DC1C-A1LC Microswitch SPDT 6A 250V AC, Medium Lever, Solder, IP67

Order Code:  

50-2599

  Copy to clipboard
Brand: ZF  Copy to clipboard MPN: DC1C-A1LC Copy to clipboard
 Report an error

Discontinued

A high quality precision micro switch that satisfies industries, including automotive, white goods, security, vending and office automation. These microswitches are the internationally accepted standard size and operating characteristics. The switches have been manufactured to give rugged performance.


  • DC1C-A1LC Micro Switch
  • 1 changeover
  • 250V AC, 6A
  • SPST, On-On
  • Maintained-Momentary
  • RoHS compliant
Type Microswitch
Contact Configuration SPDT
Max. Current 6A
Action Maintained / momentary
Illumination Type N/A
Illumination Colour(s) N/A

Reviews


Be the first to submit a review