Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


ZF DB1C-A1RC Microswitch SPDT 6A 250V AC, Medium Roller, Solder

Order Code:  

50-2543

  Copy to clipboard
Brand: ZF  Copy to clipboard MPN: DB1C-A1RC Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.48
10+ £2.22
50+ £2.00

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
642 at factory, lead time 9 days
7 in Stock, despatched same dayAdditional quantity lead time 9 days

This micro switch is suitable for use with home appliances, vending machines, communication equipment, office equipment, industrial equipment, security systems, medical equipment, data systems, measuring equipment, and audio equipment.


  • DB1C-A1RC
  • Maintained-Momentary
  • RoHS compliant
  • Micro Switch SPST
  • On-On
Type Microswitch
Contact Configuration SPDT
Max. Current 6A
Action Maintained / momentary
Illumination Type N/A
Illumination Colour(s) N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review