Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


BKL 072695 Low voltage Connector 5.5mm/2.1mm

Order Code:  

50-1381

  Copy to clipboard
Brand: BKL  Copy to clipboard MPN: 072695  Copy to clipboard
 Report an error

Discontinued

For connecting outside power sources to a battery-powered device.


  • Internal diameter: 2.50 mm
Type Plug
Orientation Straight
External Diameter 5.5mm
Internal Diameter 2.1mm

Reviews


Be the first to submit a review