Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


22mH ±5% 35mA Neosid Radial Power Inductor

Order Code:  

50-1194

  Copy to clipboard
Brand: Neosid  Copy to clipboard MPN: 00612240  Copy to clipboard
 Report an error

Discontinued

A 22mH inductor that is suitable for decoupling and for equalisation of interference suppression in the HF/LF ranges.


  • Tolerance ±5%
  • Ferrite core in plastic casing
  • Radial connecting wires with 5mm pitch
  • Operating temperature range –25°C to +85°C
Inductance 22mH
Tolerance 5%
Rated Current 35mA
DC Resistance 240mΩ

Reviews


Be the first to submit a review