Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
This Red Illuminated Rocker Switch DPST On-Off from Arcolectric has an isolated 230V light that can be powered by an external source. Distinctively styled and equipped with a special internal design that diverts penetrating fluids away from live parts.
Housed within black casing, the softline matt, illuminated red switch has a Maintained function with I-O printed upwards and across the top. Manufactured to produce 250V AC of power during operation, with a 16A maximum switching current and 30 x 22mm front panel cut-out.
Type | Rocker switch |
---|---|
Contact Configuration | DPST |
Max. Current | 16A |
Action | On / off |
Illumination Type | LED / lamp |
Illumination Colour(s) | Red |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.