Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £4.64 |
25+ | £4.10 |
100+ | £3.64 |
250+ | £3.03 |
Re-reeling orders placed after 16:30 will be processed the next working day.
This Black Rocker Switch DPST On-Off from Arcolectric is a distinctively styled switch featuring a special internal design that diverts penetrating fluids away from live parts.
Housed within black casing, the softline matt, black switch has a Maintained function with I-O printed upwards and across the top. Manufactured with a 16A maximum switching current, 250V AC switching voltage and 30 x 22mm front panel cut-out.
Type | Rocker switch |
---|---|
Contact Configuration | DPST |
Max. Current | 16A |
Action | On / off |
Illumination Type | None |
Illumination Colour(s) | N/A |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In