Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £2.33 |
25+ | £2.22 |
100+ | £1.94 |
250+ | £1.83 |
500+ | £1.78 |
Re-reeling orders placed after 16:30 will be processed the next working day.
This Black/Red Miniature Illuminated Rocker Switch DPST On-Off from Arcolectric provides clear power on indication during 250V AC operation and features a standard body with terminal barrier.
Housed within black casing, the curved switch has a Maintained-Maintained function featuring a red O and I printed upwards at each end of the black switch. Manufactured with a 10A maximum switching current, 19.2 x 13mm front panel cut-out and 0.75-3mm front panel thickness.
Type | Rocker switch |
---|---|
Contact Configuration | DPST |
Max. Current | 10A |
Action | On / off |
Illumination Type | None |
Illumination Colour(s) | Red |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In