Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
This Red Miniature Illuminated Rocker Switch DPST On-Off from Arcolectric provides clear power on indication during 250V AC operation and features a standard body with terminal barrier.
Housed within black casing, the curved switch has a Maintained-Maintained function featuring a O and I printed upwards at each end of the switch. Manufactured with a 10A maximum switching current, 19.2 x 13mm front panel cut-out and 0.75-3mm front panel thickness.
Type | Rocker switch |
---|---|
Contact Configuration | DPST |
Max. Current | 10A |
Action | On / off |
Illumination Type | Neon |
Illumination Colour(s) | Red |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.