Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £1.03 |
25+ | £1.03 |
100+ | £0.987 |
250+ | £0.927 |
Re-reeling orders placed after 16:30 will be processed the next working day.
This Black Miniature Rocker Switch DPST On-Off from Arcolectric has a 250V AC switching voltage and features a standard body with terminal barrier.
Housed within black casing, the curved switch has a Maintained-Maintained function that features a O and I printed upwards at each end of the switch. Manufactured with a 10A maximum switching current, 19.2 x 13mm front panel cut-out and 0.75-3mm front panel thickness.
Type | Rocker switch |
---|---|
Contact Configuration | DPST |
Max. Current | 10A |
Action | On / off |
Illumination Type | None |
Illumination Colour(s) | N/A |
To use this facility please Sign In.
Sign In