Signal Construct SKGU10128 Round LED Indicator Yellow 230VAC

Image Representative of Range

Signal Construct SKGU10128 Round LED Indicator Yellow 230VAC

MPN
SKGU10128
EAN-13
2050001260185
Order Code
50-0656
View Full Product Range (27)
Qty Unit Price (Ex VAT)
2+ £3.52
25+ £3.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 170 in stock

A yellow 230V AC/DC LED signal indicator lamp with a round lens head and a snap-in mounting design. The LED has a high brightness and built-in half-wave rectification means that the LED will work at AC or DC voltages.


  • Luminous intensity 10,000mcd
  • Viewing angle 15°
  • Flat, matte surface aperture
  • Very good on/off contrast
  • One-way alignment
  • Flat pin connector 2.8 x 0.8mm
  • Mounting hole Ø10mm +0.2mm
Type LED indicator light
Lamp/Lens Colour Yellow
Brightness (mcd) 10,000mcd
Current 2.5mA
Size 10mm
View Angle 15°
Voltage 230V

Reviews

Be the first to submit a review

Trustpilot