Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Diotec ZPY10 Zener Diode 1.3W 10V

Order Code:  

50-0444

  Copy to clipboard
Brand: Diotec  Copy to clipboard MPN: ZPY 10 V Copy to clipboard
  • Quickly find another product in this range by Zener Voltage:

 Report an error
Qty Unit Price (Ex VAT)
10+ £0.075
50+ £0.061
100+ £0.057
250+ £0.054

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Standard factory lead time 9 days
886 available to back OrderBack-order availability date - 27/05/2024

An axial-leaded 1.3W Zener diode with a Zener voltage of 10V. This Zener diode is ideal for providing reference voltages for voltage regulators, or to protect other components from momentary voltage pulses.


  • Power dissipation 1.3W
  • Tolerance 5%
  • DO-41 package
  • Through-hole mounting
  • RΘjA 45K/W
  • Tj –50°C to +150°C
  • UL 94V-0 Classification

Note: The ZPY type 1.3W Zener diode is fully interchangeable with types: ZD/BZX 29/BZX 85/BZY 92/BZY 95/BZY 96/BZX 97.

Zener Voltage 10V
Power Dissipation 1.3W
Max. Junction Temperature 150°C
Package DO-41

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review