An axial leaded silicon rectifier diode with a VRRM of 600V. Suitable for a wide range of AC to DC conversion and large current applications.
- Through-hole mounting
- UL 94V-0 Classification
Device |
BY500-600 |
Peak Reverse Voltage |
600V |
Average Rectified Output Current |
5A |
Forward Voltage |
1V |
Thermal Resistance |
25°C/W |
Case |
5.4 x 7.5mm |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.