Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Diotec BY550-400 Silicon Rectifier Diode 5A 400V

Order Code:  

50-0391

  Copy to clipboard
Brand: Diotec  Copy to clipboard MPN: BY 550-400 Copy to clipboard
 Report an error

Discontinued

An axial leaded silicon rectifier diode with a VRRM of 400V. Suitable for a wide range of AC to DC conversion and large current applications.


  • Through-hole mounting
  • UL 94V-0 Classification
Device BY550-400
Peak Reverse Voltage 400V
Average Rectified Output Current 5A
Forward Voltage 1V
Thermal Resistance 25°C/W
Case 5.4 x 7.5mm

Reviews


Be the first to submit a review