Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Diotec BY550-50 Silicon Rectifier Diode 5A 50V

Order Code:  

50-0388

  Copy to clipboard
Brand: Diotec  Copy to clipboard MPN: BY 550-50 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
10+ £0.094
30+ £0.064
100+ £0.048

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Standard factory lead time 9 days
2,657 available to back OrderBack-order availability date - 28/05/2024

An axial leaded silicon rectifier diode with a VRRM of 50V. Suitable for a wide range of AC to DC conversion and large current applications.


  • Through-hole mounting
  • UL 94V-0 Classification
Device BY550-50
Peak Reverse Voltage 50V
Average Rectified Output Current 5A
Forward Voltage 1V
Thermal Resistance 25°C/W
Case 5.4 x 7.5mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review