Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries

Diotec BY500-600 Switching Diode 5A 600V
Image Representative of Range

Diotec BY500-600 Switching Diode 5A 600V

Order Code:  

50-0336

  Copy to clipboard
Brand: Diotec  Copy to clipboard MPN: BY 500-600 V Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
10+ £0.120
30+ £0.107
100+ £0.095

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Standard factory lead time 7 days
710 available to back OrderBack-order availability date - 25/05/2024

An axial leaded 600V VRRM rectifier diode suitable for a wide range of applications.


  • Through hole mounting
  • UL 94V-0 Classification
Device BY500-600V
Peak Reverse Voltage 600V
Average Rectified Output Current 5A
Forward Voltage 1.3V
Thermal Resistance 19°C/W
Case 5.4 x 7.5mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review