Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Diotec BC559C PNP Transistor TO92 0.2A -30V

Order Code:  

50-0301

  Copy to clipboard
Brand: Diotec  Copy to clipboard MPN: BC 559 C Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
50+ £0.031
100+ £0.0242
250+ £0.0205

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Standard factory lead time 9 days
3,228 available to back OrderBack-order availability date - 26/05/2024

A BC559C general purpose low power PNP transistor with a VCE of –30V and a minimum current gain of 400.


  • For general and RF small signal applications
Type BC 559 C
Case TO-92
Collector-Emitter Voltage 30V
Collector Current Cont. 100mA
Power Dissipation 500mW
DC Current Gain (max.) 800
Transition Frequency 150MHz
Operating Temperature -55 to +150°C

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review